
MWLB0501S-1R0MT | |
|---|---|
DigiKey Part Number | 3442-MWLB0501S-1R0MTTR-ND - Tape & Reel (TR) 3442-MWLB0501S-1R0MTCT-ND - Cut Tape (CT) 3442-MWLB0501S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLB0501S-1R0MT |
Description | FIXED IND 1UH 3.3A 80 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 3.3 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.201" L x 0.201" W (5.10mm x 5.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,84900 € | 8,49 € |
| 25 | 0,76760 € | 19,19 € |
| 50 | 0,71140 € | 35,57 € |
| 100 | 0,65900 € | 65,90 € |
| 250 | 0,59540 € | 148,85 € |
| 500 | 0,55126 € | 275,63 € |
| 1 000 | 0,51026 € | 510,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52152 € | 1 564,56 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,34070 € |

