
MWLB0501S-4R7MT | |
|---|---|
DigiKey Part Number | 3442-MWLB0501S-4R7MTTR-ND - Tape & Reel (TR) 3442-MWLB0501S-4R7MTCT-ND - Cut Tape (CT) 3442-MWLB0501S-4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLB0501S-4R7MT |
Description | FIXED IND 4.7UH 1.8A 175 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 175mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 175mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.201" L x 0.201" W (5.10mm x 5.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46210 € | 1 386,30 € |
| Unit Price without VAT: | 0,46210 € |
|---|---|
| Unit Price with VAT: | 0,56838 € |

