
3SU10500AA400AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10500AA400AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10500AA400AA0 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10500AA400AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,19000 € | 23,19 € |
| 10 | 20,01500 € | 200,15 € |
| 25 | 18,86960 € | 471,74 € |
| 50 | 18,04520 € | 902,26 € |
| 100 | 17,25550 € | 1 725,55 € |
| 250 | 16,26212 € | 4 065,53 € |
| 500 | 15,54716 € | 7 773,58 € |
| Unit Price without VAT: | 23,19000 € |
|---|---|
| Unit Price with VAT: | 28,52370 € |











