
52BJKHL | |
|---|---|
DigiKey Part Number | 3473-52BJKHL-ND |
Manufacturer | |
Manufacturer Product Number | 52BJKHL |
Description | CONTACT BLOCK DPST-NO/NC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Siemens, CL52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,29000 € | 311,29 € |
| Unit Price without VAT: | 311,29000 € |
|---|---|
| Unit Price with VAT: | 382,88670 € |

