
6AG40210AD110AA0 | |
|---|---|
DigiKey Part Number | 3473-6AG40210AD110AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG40210AD110AA0 |
Description | SIMATIC IPC127E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Atom® E3940, 4 Core SSD, 32GB DDR4 (4GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom® E3940, 4 Core | |
Storage | SSD, 32GB | |
Memory | DDR4 (4GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail or Wall Mount | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP40 | |
Operating System | Supports Windows 10 | |
Approval Agency | CE, cULus, EAC, FCC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 722,54000 € | 1 722,54 € |
| Unit Price without VAT: | 1 722,54000 € |
|---|---|
| Unit Price with VAT: | 2 118,72420 € |

