
FCBA1-0603F-1N8K | |
|---|---|
DigiKey Part Number | 595-FCBA1-0603F-1N8KTR-ND - Tape & Reel (TR) 595-FCBA1-0603F-1N8KCT-ND - Cut Tape (CT) 595-FCBA1-0603F-1N8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCBA1-0603F-1N8K |
Description | FIXED IND 1.8NH 700MA 45 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Wirewound Inductor 700 mA 45mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCBA1-0603F-1N8K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 16 @ 250MHz | |
Frequency - Self Resonant | 12.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43800 € | 4,38 € |
| 100 | 0,36000 € | 36,00 € |
| 1 000 | 0,29606 € | 296,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26326 € | 1 053,04 € |
| 8 000 | 0,24829 € | 1 986,32 € |
| 12 000 | 0,23993 € | 2 879,16 € |
| 20 000 | 0,23667 € | 4 733,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65190 € |

