1.8 nH Unshielded Wirewound Inductor 700 mA 45mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBA1-0603F-1N8K

DigiKey Part Number
595-FCBA1-0603F-1N8KTR-ND - Tape & Reel (TR)
595-FCBA1-0603F-1N8KCT-ND - Cut Tape (CT)
595-FCBA1-0603F-1N8KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCBA1-0603F-1N8K
Description
FIXED IND 1.8NH 700MA 45 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 nH Unshielded Wirewound Inductor 700 mA 45mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCBA1-0603F-1N8K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
16 @ 250MHz
Frequency - Self Resonant
12.5GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,43800 €4,38 €
1000,36000 €36,00 €
1 0000,29606 €296,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,26326 €1 053,04 €
8 0000,24829 €1 986,32 €
12 0000,23993 €2 879,16 €
20 0000,23667 €4 733,40 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,65190 €