
EFM32TG11B120F128GQ64-B | |
|---|---|
DigiKey Part Number | 336-5686-ND |
Manufacturer | |
Manufacturer Product Number | EFM32TG11B120F128GQ64-B |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Tiny Gecko 1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.8V | |
Data Converters | A/D 12bit SAR; D/A 12bit | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,40000 € | 34,00 € |
| 25 | 3,15680 € | 78,92 € |
| 160 | 2,75594 € | 440,95 € |
| 320 | 2,64016 € | 844,85 € |
| 640 | 2,54155 € | 1 626,59 € |
| 1 120 | 2,47343 € | 2 770,24 € |
| 2 560 | 2,38944 € | 6 116,97 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 5,03070 € |

