Similar

SI4438-B1C-FMR | |
|---|---|
DigiKey Part Number | 336-4757-2-ND - Tape & Reel (TR) 336-4757-1-ND - Cut Tape (CT) 336-4757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4438-B1C-FMR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 425MHz ~ 525MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, GMSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kbps | |
Power - Output | 20dBm (Max) | |
Sensitivity | -124dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 14mA | |
Current - Transmitting | 75mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,89100 € | 48,91 € |
| 25 | 4,62840 € | 115,71 € |
| 100 | 4,26790 € | 426,79 € |
| 250 | 4,05204 € | 1 013,01 € |
| 500 | 3,89966 € | 1 949,83 € |
| 1 000 | 3,75611 € | 3 756,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,57910 € | 8 947,75 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,94950 € |


