Similar

SLWRB4503C | |
|---|---|
DigiKey Part Number | SLWRB4503C-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4503C |
Description | EZR32WG 915 MHZ 20 DBM RADIO BOA |
Customer Reference | |
Detailed Description | EZR32WG Wonder Gecko Transceiver 915MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EZR32WG | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Transceiver |



