
SM662GBE BDSS | |
|---|---|
DigiKey Part Number | 1984-SM662GBEBDSS-ND |
Manufacturer | |
Manufacturer Product Number | SM662GBE BDSS |
Description | IC FLASH 640GBIT EMMC 100BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 640Gbit eMMC 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 80G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,15000 € | 135,15 € |
| 10 | 124,53000 € | 1 245,30 € |
| 25 | 120,40840 € | 3 010,21 € |
| 50 | 117,35220 € | 5 867,61 € |
| Unit Price without VAT: | 135,15000 € |
|---|---|
| Unit Price with VAT: | 166,23450 € |

