
SM662GED BFSS | |
|---|---|
DigiKey Part Number | 1984-SM662GEDBFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM662GED BFSS |
Description | IC FLASH 320GBIT EMMC 100BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 320Gbit eMMC 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 40G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,56000 € | 147,56 € |
| 10 | 135,93500 € | 1 359,35 € |
| 25 | 131,42960 € | 3 285,74 € |
| 50 | 128,09020 € | 6 404,51 € |
| Unit Price without VAT: | 147,56000 € |
|---|---|
| Unit Price with VAT: | 181,49880 € |

