
SM662GXD BFST | |
|---|---|
DigiKey Part Number | 1984-SM662GXDBFST-ND |
Manufacturer | |
Manufacturer Product Number | SM662GXD BFST |
Description | IC FLASH 1TBIT EMMC 100BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit eMMC 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,44000 € | 147,44 € |
| 10 | 135,82500 € | 1 358,25 € |
| 25 | 131,32320 € | 3 283,08 € |
| 50 | 127,98640 € | 6 399,32 € |
| Unit Price without VAT: | 147,44000 € |
|---|---|
| Unit Price with VAT: | 181,35120 € |

