
SM662PXD BFSS | |
|---|---|
DigiKey Part Number | 1984-SM662PXDBFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM662PXD BFSS |
Description | IC FLASH 320GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 320Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 40G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,10000 € | 146,10 € |
| 10 | 134,59300 € | 1 345,93 € |
| 25 | 130,13280 € | 3 253,32 € |
| 50 | 126,82680 € | 6 341,34 € |
| Unit Price without VAT: | 146,10000 € |
|---|---|
| Unit Price with VAT: | 179,70300 € |

