
SIT1602BC-32-YYS-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-32-YYS-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-32-YYS-10.000000 |
Description | MEMS OSC XO 10.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,14500 € | 11,45 € |
| 25 | 1,08320 € | 27,08 € |
| 50 | 1,03840 € | 51,92 € |
| 100 | 0,99550 € | 99,55 € |
| 250 | 0,94144 € | 235,36 € |
| 500 | 0,90252 € | 451,26 € |
| 1 000 | 0,86521 € | 865,21 € |
| 2 500 | 0,81830 € | 2 045,75 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,62360 € |

