


SIT1602BI-11-33N-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-11-33N-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-11-33N-20.000000 |
Description | MEMS OSC XO 20.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,60040 € | 15,01 € |
| 50 | 0,57560 € | 28,78 € |
| 100 | 0,55170 € | 55,17 € |
| 250 | 0,52172 € | 130,43 € |
| 500 | 0,50014 € | 250,07 € |
| 1 000 | 0,47945 € | 479,45 € |
| 2 500 | 0,45343 € | 1 133,58 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,89790 € |

