
SIT3807AI-D3-33EE-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3807AI-D3-33EE-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3807AI-D3-33EE-20.000000 |
Description | MEMS OSC VCXO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT3807AI-D3-33EE-20.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,72400 € | 47,24 € |
| 25 | 4,46760 € | 111,69 € |
| 50 | 4,28300 € | 214,15 € |
| 100 | 4,10620 € | 410,62 € |
| 250 | 3,88372 € | 970,93 € |
| 500 | 3,72362 € | 1 861,81 € |
| 1 000 | 3,57032 € | 3 570,32 € |
| 2 500 | 3,42029 € | 8 550,73 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,69120 € |


