
510KBA125M000BAGR | |
|---|---|
DigiKey Part Number | 863-510KBA125M000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510KBA125M000BAGR |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 26mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.050" (1.28mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,83500 € | 38,35 € |
| 25 | 3,62680 € | 90,67 € |
| 50 | 3,47700 € | 173,85 € |
| 100 | 3,33320 € | 333,32 € |
| 250 | 3,15256 € | 788,14 € |
| 500 | 3,02252 € | 1 511,26 € |
| 1 000 | 2,89799 € | 2 897,99 € |
| 2 500 | 2,74142 € | 6 853,55 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,42430 € |

