
570BBC000876DG | |
|---|---|
DigiKey Part Number | 336-5306-ND |
Manufacturer | |
Manufacturer Product Number | 570BBC000876DG |
Description | XTAL OSC XO 49.87013MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.87013 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable (Reprogrammable) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 108mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,90000 € | 17,90 € |
| 10 | 15,56100 € | 155,61 € |
| 25 | 14,71760 € | 367,94 € |
| 50 | 14,11120 € | 705,56 € |
| 100 | 13,53050 € | 1 353,05 € |
| 250 | 13,08112 € | 3 270,28 € |
| Unit Price without VAT: | 17,90000 € |
|---|---|
| Unit Price with VAT: | 22,01700 € |

