
CLA4605-085LF | |
|---|---|
DigiKey Part Number | 863-1625-2-ND - Tape & Reel (TR) 863-1625-1-ND - Cut Tape (CT) 863-1625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA4605-085LF |
Description | RF DIODE PIN 60V 1W 3QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 1.5 A 1 W 3-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Current - Max | 1.5 A | |
Capacitance @ Vr, F | 0.45pF @ 6V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 500MHz | |
Power Dissipation (Max) | 1 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-VDFN Exposed Pad | |
Supplier Device Package | 3-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26900 € | 12,69 € |
| 25 | 1,15560 € | 28,89 € |
| 100 | 1,03130 € | 103,13 € |
| 250 | 0,97220 € | 243,05 € |
| 500 | 0,96648 € | 483,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87087 € | 2 612,61 € |
| 6 000 | 0,85312 € | 5 118,72 € |
| 9 000 | 0,84423 € | 7 598,07 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,11560 € |











