
SE5003L-EK1 | |
|---|---|
DigiKey Part Number | 863-1435-ND |
Manufacturer | |
Manufacturer Product Number | SE5003L-EK1 |
Description | EVAL KIT FOR SE5003L |
Customer Reference | |
Detailed Description | SE5003L - Power Amplifier, Detector 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Amplifier, Detector | |
Frequency | 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SE5003L | |
Note | - | |
RF Type | - | |
RF Frequency | 5GHz | |
Function | Power Amplifier, Detector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,01000 € | 91,01 € |
| Unit Price without VAT: | 91,01000 € |
|---|---|
| Unit Price with VAT: | 111,94230 € |

