
SE5004L-R | |
|---|---|
DigiKey Part Number | 863-1376-2-ND - Tape & Reel (TR) 863-1376-1-ND - Cut Tape (CT) 863-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE5004L-R |
Description | IC AMP 802.11A/N 5.85GHZ 20QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11a/n 5.15GHz ~ 5.85GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.15GHz ~ 5.85GHz | |
P1dB | 34dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | 802.11a/n | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 600mA | |
Test Frequency | 5.15GHz ~ 5.85GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,42800 € | 34,28 € |
| 25 | 3,24120 € | 81,03 € |
| 100 | 2,98540 € | 298,54 € |
| 250 | 2,83196 € | 707,99 € |
| 500 | 2,72358 € | 1 361,79 € |
| 1 000 | 2,62144 € | 2 621,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47156 € | 7 414,68 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,87080 € |











