
SI53314-B-GMR | |
|---|---|
DigiKey Part Number | 336-4484-2-ND - Tape & Reel (TR) 336-4484-1-ND - Cut Tape (CT) 336-4484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI53314-B-GMR |
Description | IC CLK BUFFER 2:6 1.25GHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:6 1.25 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 1.25 GHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 3,78700 € | 37,87 € |
| 25 | 3,49720 € | 87,43 € |
| 100 | 3,17840 € | 317,84 € |
| 250 | 3,02644 € | 756,61 € |
| 500 | 2,93490 € | 1 467,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,85953 € | 2 859,53 € |
| 2 000 | 2,79750 € | 5 595,00 € |
| 3 000 | 2,76644 € | 8 299,32 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 6,08850 € |

