
SI5376B-A-BL | |
|---|---|
DigiKey Part Number | SI5376B-A-BL-ND |
Manufacturer | |
Manufacturer Product Number | SI5376B-A-BL |
Description | IC CLOCK MULTIPLIER 80BGA |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 808MHz 1 80-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | Clock | |
Output | CML, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 8:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 808MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LBGA | |
Supplier Device Package | 80-PBGA (10x10) | |
Base Product Number |

