4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8261BAC-C-IPR

DigiKey Part Number
SI8261BAC-C-IPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8261BAC-C-IPR
Description
DGT ISO 3.75KV 1CH GT DVR 8DIP
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
60ns, 50ns
Pulse Width Distortion (Max)
28ns
Rise / Fall Time (Typ)
5.5ns, 8.5ns
Current - Output High, Low
500mA, 1.2A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
2.8V (Max)
Current - DC Forward (If) (Max)
30 mA
Voltage - Output Supply
6.5V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types