
SMP1322-001LF | |
|---|---|
DigiKey Part Number | 863-2215-2-ND - Tape & Reel (TR) 863-2215-1-ND - Cut Tape (CT) 863-2215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1322-001LF |
Description | RF DIODE PIN 50V 430MW SOT-23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 430 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 1pF @ 30V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 430 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,16400 € | 31,64 € |
| 25 | 2,91480 € | 72,87 € |
| 100 | 2,64180 € | 264,18 € |
| 250 | 2,51156 € | 627,89 € |
| 500 | 2,43308 € | 1 216,54 € |
| 1 000 | 2,36850 € | 2 368,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28873 € | 6 866,19 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 5,11680 € |

