Similar

TB110S24C | |
|---|---|
DigiKey Part Number | 271-TB110S24C-ND |
Manufacturer | |
Manufacturer Product Number | TB110S24C |
Description | AC/DC CONVERTER 24V 79W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60950-1 | |
Minimum Load Required | No | |
Base Product Number |


