
BAV70 | |
|---|---|
DigiKey Part Number | 1655-BAV70TR-ND - Tape & Reel (TR) 1655-BAV70CT-ND - Cut Tape (CT) 1655-BAV70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70 |
Description | DIODE ARRAY GP 75V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06540 € | 6,54 € |
| 500 | 0,04772 € | 23,86 € |
| 1 000 | 0,04197 € | 41,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03464 € | 103,92 € |
| 6 000 | 0,03094 € | 185,64 € |
| 9 000 | 0,02905 € | 261,45 € |
| 15 000 | 0,02692 € | 403,80 € |
| 21 000 | 0,02566 € | 538,86 € |
| 30 000 | 0,02444 € | 733,20 € |
| 75 000 | 0,02174 € | 1 630,50 € |
| 150 000 | 0,02008 € | 3 012,00 € |
| 300 000 | 0,01868 € | 5 604,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20910 € |







