
SDURB1560 | |
|---|---|
DigiKey Part Number | 1655-SDURB1560TR-ND - Tape & Reel (TR) 1655-SDURB1560CT-ND - Cut Tape (CT) 1655-SDURB1560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB1560 |
Description | DIODE STANDARD 600V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71300 € | 7,13 € |
| 100 | 0,47080 € | 47,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,34383 € | 275,06 € |
| 1 600 | 0,31412 € | 502,59 € |
| 2 400 | 0,29898 € | 717,55 € |
| 4 000 | 0,28196 € | 1 127,84 € |
| 5 600 | 0,27188 € | 1 522,53 € |
| 8 000 | 0,26209 € | 2 096,72 € |
| 20 000 | 0,25302 € | 5 060,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,40220 € |

