
D38999/24WC35SA | |
|---|---|
DigiKey Part Number | 2899-D38999/24WC35SAS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WC35SA |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | C | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 72,12000 € | 144,24 € |
| 10 | 68,51200 € | 685,12 € |
| 50 | 65,08680 € | 3 254,34 € |
| 100 | 61,82700 € | 6 182,70 € |
| 500 | 58,74034 € | 29 370,17 € |
| 1 000 | 55,80513 € | 55 805,13 € |
| 10 000 | 53,01415 € | 530 141,50 € |
| Unit Price without VAT: | 72,12000 € |
|---|---|
| Unit Price with VAT: | 88,70760 € |

