
RCX109-1D28 | |
|---|---|
DigiKey Part Number | RCX109-1D28-ND |
Manufacturer | |
Manufacturer Product Number | RCX109-1D28 |
Description | STD COAX OUTER BODY,FEMA |
Customer Reference | |
Detailed Description | Contact Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |

