SMS6R1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 92
Unit Price: 3,04000 €
Datasheet
6 Rectangular Connectors - Housings Receptacle 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle 0.200" (5.08mm)
SMS6R1
SMS6R1
Interconnect Solutions for the Railway Industry

SMS6R1

DigiKey Part Number
SOU1203-ND
Manufacturer
Manufacturer Product Number
SMS6R1
Description
CONN RCPT HSG 6POS 5.08MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
SMS6R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
2
Row Spacing
0.200" (5.08mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
-
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,34900 €13,49 €
251,29080 €32,27 €
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,90650 €