
08130 | |
|---|---|
DigiKey Part Number | 1568-08130-ND |
Manufacturer | |
Manufacturer Product Number | 08130 |
Description | EVAL BOARD FOR PCF8575C |
Customer Reference | |
Detailed Description | PCF8575C - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | - | |
Utilized IC / Part | PCF8575C | |
Primary Attributes | 16-Channel | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |





