


CSS4527FT50L0 | |
|---|---|
DigiKey Part Number | CSS4527FT50L0TR-ND - Tape & Reel (TR) CSS4527FT50L0CT-ND - Cut Tape (CT) CSS4527FT50L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4527FT50L0 |
Description | RES 0.05 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4527FT50L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.450" L x 0.270" W (11.43mm x 6.85mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,15200 € | 21,52 € |
| 25 | 1,82440 € | 45,61 € |
| 50 | 1,68240 € | 84,12 € |
| 100 | 1,49690 € | 149,69 € |
| 250 | 1,36648 € | 341,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29090 € | 645,45 € |
| 1 000 | 1,19623 € | 1 196,23 € |
| 1 500 | 1,17041 € | 1 755,62 € |
| 2 500 | 1,14460 € | 2 861,50 € |
| 3 500 | 1,09740 € | 3 840,90 € |
| 5 000 | 1,09167 € | 5 458,35 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,25580 € |

