8.25 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP0805FTD8K25

DigiKey Part Number
RNCP0805FTD8K25TR-ND - Tape & Reel (TR)
RNCP0805FTD8K25CT-ND - Cut Tape (CT)
RNCP0805FTD8K25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP0805FTD8K25
Description
RES 8.25K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP0805FTD8K25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.025" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 769
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01200 €0,12 €
250,01120 €0,28 €
500,01040 €0,52 €
1000,00980 €0,98 €
2500,00904 €2,26 €
5000,00856 €4,28 €
1 0000,00809 €8,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00764 €38,20 €
10 0000,00727 €72,70 €
15 0000,00707 €106,05 €
25 0000,00683 €170,75 €
35 0000,00669 €234,15 €
50 0000,00654 €327,00 €
60 0000,00647 €388,20 €
120 0000,00623 €747,60 €
125 0000,00621 €776,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11070 €