
RNF14FTD121R | |
|---|---|
DigiKey Part Number | RNF14FTD121RTR-ND - Tape & Reel (TR) RNF14FTD121RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD121R |
Description | RES 121 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD121R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,03700 $ | 0,37 $ |
| 25 | 0,02960 $ | 0,74 $ |
| 50 | 0,02720 $ | 1,36 $ |
| 100 | 0,02370 $ | 2,37 $ |
| 250 | 0,02104 $ | 5,26 $ |
| 500 | 0,01878 $ | 9,39 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01600 $ | 80,00 $ |
| 10 000 | 0,01260 $ | 126,00 $ |
| 15 000 | 0,01200 $ | 180,00 $ |
| 25 000 | 0,01154 $ | 288,50 $ |
| 35 000 | 0,01139 $ | 398,65 $ |
| 50 000 | 0,01015 $ | 507,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,12300 $ |

