
133B6-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-133B6-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 133B6-PRIVACY-SCREEN |
Description | PRIVACY FILTER LAPTOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 13.3" (13.28", 337mm) |
Datasheet | Datasheet |
Category | Type Privacy Filter |
Manufacturer StarTech.com | Applications Laptop |
Packaging Bulk | Diagonal Screen Size 13.3" (13.28", 337mm) |
Part Status Active | Viewing Area 284.48mm W x 177.80mm H |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,77000 € | 62,77 € |
| Unit Price without VAT: | 62,77000 € |
|---|---|
| Unit Price with VAT: | 77,20710 € |

