
2169A-PRIVACY-SCREEN | |
|---|---|
DigiKey Part Number | 5214-2169A-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 2169A-PRIVACY-SCREEN |
Description | PRIVACY FILTER MONITORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Monitors 21.5" (21.50", 546mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer StarTech.com | Type Privacy Filter |
Series | Applications Monitors |
Packaging Box | Diagonal Screen Size 21.5" (21.50", 546mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,45000 € | 119,45 € |
| Unit Price without VAT: | 119,45000 € |
|---|---|
| Unit Price with VAT: | 146,92350 € |

