
2M-U2-LNTC-CABLE | |
|---|---|
DigiKey Part Number | 5214-2M-U2-LNTC-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | 2M-U2-LNTC-CABLE |
Description | USB-C/LIGHTNING CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Mfr | Specifications USB 2.0 |
Packaging Box | Transfer Rate 480Mbps |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,74000 € | 28,74 € |
| 10 | 24,42100 € | 244,21 € |
| 25 | 22,89240 € | 572,31 € |
| 50 | 21,80020 € | 1 090,01 € |
| 100 | 20,76040 € | 2 076,04 € |
| 250 | 19,46236 € | 4 865,59 € |
| Unit Price without VAT: | 28,74000 € |
|---|---|
| Unit Price with VAT: | 35,35020 € |

