
CBMWD5075 | |
|---|---|
DigiKey Part Number | 5214-CBMWD5075-ND |
Manufacturer | |
Manufacturer Product Number | CBMWD5075 |
Description | RACEWAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 3.000" (76.20mm) | |
Length | 6.56' (2.00m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,68000 € | 36,68 € |
| 10 | 31,17300 € | 311,73 € |
| 25 | 29,22120 € | 730,53 € |
| 50 | 27,82740 € | 1 391,37 € |
| 100 | 26,50040 € | 2 650,04 € |
| 250 | 24,84360 € | 6 210,90 € |
| Unit Price without VAT: | 36,68000 € |
|---|---|
| Unit Price with VAT: | 45,11640 € |

