Standard, Locking Black 2.13" (54.10mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMZT8B

DigiKey Part Number
5214-CBMZT8B-ND
Manufacturer
Manufacturer Product Number
CBMZT8B
Description
CBL TIE LOCKING BLACK 50LB 8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.13" (54.10mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.13" (54.10mm)
Width
0.200" (5.08mm)
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 715
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,49000 €13,49 €
1011,46400 €114,64 €
2510,74640 €268,66 €
5010,23360 €511,68 €
1009,74530 €974,53 €
2509,13556 €2 283,89 €
5008,70000 €4 350,00 €
1 0008,28537 €8 285,37 €
Manufacturers Standard Package
Unit Price without VAT:13,49000 €
Unit Price with VAT:16,59270 €