
EW3A0000712-ST | |
|---|---|
DigiKey Part Number | 5214-EW3A0000712-ST-ND |
Manufacturer | |
Manufacturer Product Number | EW3A0000712-ST |
Description | EW3A0000712 COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,43000 € | 16,43 € |
| 10 | 13,00000 € | 130,00 € |
| 100 | 11,00840 € | 1 100,84 € |
| 500 | 10,14442 € | 5 072,21 € |
| Unit Price without VAT: | 16,43000 € |
|---|---|
| Unit Price with VAT: | 20,20890 € |

