
RKCONS1716K | |
|---|---|
DigiKey Part Number | 5214-RKCONS1716K-ND |
Manufacturer | |
Manufacturer Product Number | RKCONS1716K |
Description | 16 PORT KVM VGA CONSOLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Category | Number of Ports 16 |
Manufacturer StarTech.com | Peripherals USB Keyboard, VGA Monitor |
Packaging Box | Mounting Type Rack Mount |
Part Status Active | Includes KVM Cable, Power Cord |
Type Network KVM | Size 22.90" L x 17.60" W x 1.70" H (581.7mm x 447.0mm x 43.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,68000 € | 1 601,68 € |
| Unit Price without VAT: | 1 601,68000 € |
|---|---|
| Unit Price with VAT: | 1 970,06640 € |

