
SV231QDPU34K | |
|---|---|
DigiKey Part Number | 5214-SV231QDPU34K-ND |
Manufacturer | |
Manufacturer Product Number | SV231QDPU34K |
Description | 2 PT DP KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | DisplayPort Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | AC Power Adapter, Rubber Feet | |
Requires | - | |
Size | 6.30" L x 3.90" W x 3.60" H (160.0mm x 99.1mm x 91.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,49000 € | 615,49 € |
| Unit Price without VAT: | 615,49000 € |
|---|---|
| Unit Price with VAT: | 757,05270 € |

