
SS-641010-NF-RMK4 | |
|---|---|
DigiKey Part Number | 380-1262-ND |
Manufacturer | |
Manufacturer Product Number | SS-641010-NF-RMK4 |
Description | CONN MOD JACK 10P10C R/A SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-641010-NF-RMK4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Keyed | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52900 € | 15,29 € |
| 25 | 1,43320 € | 35,83 € |
| 50 | 1,36480 € | 68,24 € |
| 100 | 1,29950 € | 129,95 € |
| 490 | 1,16157 € | 569,17 € |
| 980 | 1,10613 € | 1 084,01 € |
| 1 470 | 1,07495 € | 1 580,18 € |
| 2 940 | 1,02368 € | 3 009,62 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,21400 € |

