2STN2360 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2 203
Unit Price: 7,60000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 177
Unit Price: 10,01000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7 372
Unit Price: 8,08000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3 998
Unit Price: 12,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 330
Unit Price: 12,03000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4 808
Unit Price: 15,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 900
Unit Price: 15,10000 €
Datasheet

Similar


onsemi
In Stock: 2 251
Unit Price: 8,27000 €
Datasheet

Similar


onsemi
In Stock: 8 451
Unit Price: 8,75000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 304
Unit Price: 10,01000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 3 A 130MHz 1.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2STN2360

DigiKey Part Number
497-6005-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2STN2360
Description
TRANS PNP 60V 3A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 130MHz 1.6 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
2STN2360 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 150mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 1A, 2V
Power - Max
1.6 W
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes