RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 5-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BALF-CC26-05D3

DigiKey Part Number
497-16989-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BALF-CC26-05D3
Description
BALUN 2.4GHZ-2.5GHZ 50/50 5UFBGA
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 5-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
-
Insertion Loss (Max)
1.2dB
Return Loss (Min)
-23dB
Package / Case
5-UFBGA, CSPBGA
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.