


BAS69-09P6FILM | |
|---|---|
DigiKey Part Number | 497-5690-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS69-09P6FILM |
Description | DIODE ARR SCHOTT 15V 10MA SOT666 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 15 V 10mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) (per Diode) | 10mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 230 nA @ 15 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |

