LD29150P2T33R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 963
Unit Price: 1,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 59 403
Unit Price: 1,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 951
Unit Price: 1,41000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A P2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A P2PAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD29150P2T33R

DigiKey Part Number
497-7779-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD29150P2T33R
Description
IC REG LINEAR 3.3V 1.5A P2PAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A P2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 1.5A
Current - Output
Current - Quiescent (Iq)
180 µA
Current - Supply (Max)
80 mA
PSRR
67dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
P2PAK (4 Leads + Tab)
Supplier Device Package
P2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes