M74HC4851TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2 216
Unit Price: 0,64000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: 5,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 937
Unit Price: 5,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 217
Unit Price: 6,51000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 185
Unit Price: 6,51000 €
Datasheet

Similar


onsemi
In Stock: 3 121
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 963
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 8 633
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 20 100
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,20737 €
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 032
Unit Price: 0,39000 €
Datasheet
1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
16-TSSOP

M74HC4851TTR

DigiKey Part Number
497-7834-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC4851TTR
Description
IC MUX 8:1 195OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6.7pF, 22pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes